Part Details for CLC426ALC by Comlinear Corporation
Overview of CLC426ALC by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC426ALC
CLC426ALC CAD Models
CLC426ALC Part Data Attributes
|
CLC426ALC
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC426ALC
Comlinear Corporation
Operational Amplifier, 1 Func, 2800uV Offset-Max, BIPolar, DIE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Package Description | DIE | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 65 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 2800 µV | |
JESD-30 Code | X-XUUC-N | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 400 V/us | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Unity Gain BW-Nom | 230000 |
Alternate Parts for CLC426ALC
This table gives cross-reference parts and alternative options found for CLC426ALC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC426ALC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC426AMC | Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, DIE | Comlinear Corporation | CLC426ALC vs CLC426AMC |
CLC426ALC | IC OP-AMP, 2800 uV OFFSET-MAX, 100 MHz BAND WIDTH, UUC, DIE, Operational Amplifier | National Semiconductor Corporation | CLC426ALC vs CLC426ALC |
CLC426ALC | OP-AMP, 2800uV OFFSET-MAX, 100MHz BAND WIDTH, UUC, DIE | Texas Instruments | CLC426ALC vs CLC426ALC |