Part Details for CLC440AJE-TR9 by Comlinear Corporation
Overview of CLC440AJE-TR9 by Comlinear Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC440AJE-TR9
CLC440AJE-TR9 CAD Models
CLC440AJE-TR9 Part Data Attributes
|
CLC440AJE-TR9
Comlinear Corporation
Buy Now
Datasheet
|
Compare Parts:
CLC440AJE-TR9
Comlinear Corporation
Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COMLINEAR CORP | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 40 µA | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 1500 V/us | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 230000 |
Alternate Parts for CLC440AJE-TR9
This table gives cross-reference parts and alternative options found for CLC440AJE-TR9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC440AJE-TR9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC440AJE | Operational Amplifier, 1 Func, 3500uV Offset-Max, BIPolar, PDSO8, SOIC-8 | Comlinear Corporation | CLC440AJE-TR9 vs CLC440AJE |
CLC440AJE-TR13 | Operational Amplifier, 1 Func, 3500uV Offset-Max, PDSO8, | Comlinear Corporation | CLC440AJE-TR9 vs CLC440AJE-TR13 |