| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC453AJE-TR13 | Texas Instruments | Check for Price | BUFFER AMPLIFIER, PDSO8, SOIC-8 | CLC453AJE vs CLC453AJE-TR13 |
| CLC451AJE | National Semiconductor Corporation | Check for Price | Buffer Amplifier, 1 Func, BIPolar, PDSO8 | CLC453AJE vs CLC451AJE |
| CLC451AJEX | Texas Instruments | Check for Price | BUFFER AMPLIFIER, PDSO8, SOIC-8 | CLC453AJE vs CLC451AJEX |
| CLC451AJE-TR13 | Texas Instruments | Check for Price | BUFFER AMPLIFIER, PDSO8, SOIC-8 | CLC453AJE vs CLC451AJE-TR13 |
Part Details for CLC453AJE by Texas Instruments
Results Overview of CLC453AJE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC453AJE Information
CLC453AJE by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for CLC453AJE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer Amplifier, 1 Func, BIPolar | 9873 |
|
RFQ |
US Tariff Estimator: CLC453AJE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC453AJE Part Data Attributes
|
|
CLC453AJE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC453AJE
Texas Instruments
Buffer Amplifier, 1 Func, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 25 µA | |
| Bandwidth (3dB)-Nom | 70 Mhz | |
| Bias Current-Max (IIB) @25C | 25 µA | |
| Input Offset Voltage-Max | 35000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.05 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Slew Rate-Min | 300 V/Us | |
| Slew Rate-Nom | 460 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |
Alternate Parts for CLC453AJE
This table gives cross-reference parts and alternative options found for CLC453AJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC453AJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.