Part Details for CLC453AJM5 by Texas Instruments
Results Overview of CLC453AJM5 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC453AJM5 Information
CLC453AJM5 by Texas Instruments is a Buffer Amplifier.
Buffer Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
US Tariff Estimator: CLC453AJM5 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC453AJM5 Part Data Attributes
|
|
CLC453AJM5
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC453AJM5
Texas Instruments
Buffer Amplifier, 1 Func, BIPolar, PDSO5
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Sot-5 | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Buffer | |
| Average Bias Current-Max (IIB) | 25 µA | |
| Bandwidth (3dB)-Nom | 70 Mhz | |
| Bias Current-Max (IIB) @25C | 25 µA | |
| Input Offset Voltage-Max | 35000 µV | |
| JESD-30 Code | R-PDSO-G5 | |
| Neg Supply Voltage Limit-Max | -7 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Min | 0.05 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Slew Rate-Min | 300 V/Us | |
| Slew Rate-Nom | 460 V/Us | |
| Supply Current-Max | 4 Ma | |
| Supply Voltage Limit-Max | 7 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |