| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLC532AJ-QML | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs CLC532AJ-QML |
| CLC532AJP | Comlinear Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, PDIP14 | CLC532AIB vs CLC532AJP |
| 5962-9203501MCA | Comlinear Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs 5962-9203501MCA |
| 5962-9203501MCX | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs 5962-9203501MCX |
| CLC532AJP | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, PDIP14 | CLC532AIB vs CLC532AJP |
| 5962-9203501MCX | Comlinear Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs 5962-9203501MCX |
| CLC532A8B | Texas Instruments | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs CLC532A8B |
| CLC532AIB | Comlinear Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs CLC532AIB |
| 5962-9203501MCA | Rochester Electronics LLC | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs 5962-9203501MCA |
| CLC532AID | National Semiconductor Corporation | Check for Price | Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14 | CLC532AIB vs CLC532AID |
Part Details for CLC532AIB by Texas Instruments
Results Overview of CLC532AIB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLC532AIB Information
CLC532AIB by Texas Instruments is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
US Tariff Estimator: CLC532AIB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC532AIB Part Data Attributes
|
|
CLC532AIB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC532AIB
Texas Instruments
Single-Ended Multiplexer, 1 Func, 2 Channel, BIPolar, CDIP14
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip, Dip14,.3 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Single-Ended Multiplexer | |
| JESD-30 Code | R-GDIP-T14 | |
| JESD-609 Code | e0 | |
| Neg Supply Voltage-Nom (Vsup) | -5.2 V | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Ceramic, Glass-Sealed | |
| Package Code | DIP | |
| Package Equivalence Code | DIP14,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Signal Current-Max | 0.02 A | |
| Supply Current-Max (Isup) | 31 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 20 Ns | |
| Switch-on Time-Max | 20 Ns | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |
Alternate Parts for CLC532AIB
This table gives cross-reference parts and alternative options found for CLC532AIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC532AIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.