Part Details for CLC5509CM by Texas Instruments
Results Overview of CLC5509CM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLC5509CM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8 | 8873 |
|
RFQ |
US Tariff Estimator: CLC5509CM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLC5509CM Part Data Attributes
|
|
CLC5509CM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC5509CM
Texas Instruments
Audio Preamplifier, 1 Channel(s), 1 Func, Bipolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 33 Khz | |
| Consumer IC Type | Audio Preamplifier | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.902 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 1.753 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 3.899 Mm |