Part Details for CLC5802IM by Rochester Electronics LLC
Overview of CLC5802IM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLC5802IM
CLC5802IM CAD Models
CLC5802IM Part Data Attributes
|
CLC5802IM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CLC5802IM
Rochester Electronics LLC
DUAL OP-AMP, 3500uV OFFSET-MAX, 120MHz BAND WIDTH, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 65 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Input Offset Voltage-Max | 3500 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Neg Supply Voltage Limit-Max | -7 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 450 V/us | |
Supply Voltage Limit-Max | 7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 120000 | |
Width | 3.9 mm |
Alternate Parts for CLC5802IM
This table gives cross-reference parts and alternative options found for CLC5802IM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC5802IM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC5802IMX | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC5802IM vs CLC5802IMX |
CLC5802IM | IC DUAL OP-AMP, 3500 uV OFFSET-MAX, 120 MHz BAND WIDTH, PDSO8, SOIC-8, Operational Amplifier | National Semiconductor Corporation | CLC5802IM vs CLC5802IM |