Part Details for CLDPTSK-125.000 by Raltron Electronics Corporation
Overview of CLDPTSK-125.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLDPTSK-125.000
CLDPTSK-125.000 CAD Models
CLDPTSK-125.000 Part Data Attributes:
|
CLDPTSK-125.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CLDPTSK-125.000
Raltron Electronics Corporation
LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 315 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 80 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CLDPTSK-125.000
This table gives cross-reference parts and alternative options found for CLDPTSK-125.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLDPTSK-125.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLDPTRK-125.000 | LVDS Output Clock Oscillator, 50MHz Min, 315MHz Max, 125MHz Nom | Raltron Electronics Corporation | CLDPTSK-125.000 vs CLDPTRK-125.000 |
536FB125M000DG | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | CLDPTSK-125.000 vs 536FB125M000DG |
536FB125M000DGR | LVDS Output Clock Oscillator, 125MHz Nom, | Skyworks Solutions Inc | CLDPTSK-125.000 vs 536FB125M000DGR |
LV5520DW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV5520DW-125.0M-T500 |
LV7720GEW-125.0M | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV7720GEW-125.0M |
LV7720GEW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV7720GEW-125.0M-T250 |
LV7720GW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV7720GW-125.0M-T1K |
LV7720GCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV7720GCW-125.0M-T1K |
LV7720GCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV7720GCW-125.0M-T500 |
LV7720GEW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTSK-125.000 vs LV7720GEW-125.0M-T1K |