Part Details for CLDPTUH-125.000 by Raltron Electronics Corporation
Overview of CLDPTUH-125.000 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLDPTUH-125.000
CLDPTUH-125.000 CAD Models
CLDPTUH-125.000 Part Data Attributes:
|
CLDPTUH-125.000
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CLDPTUH-125.000
Raltron Electronics Corporation
LVDS Output Clock Oscillator, 50MHz Min, 330MHz Max, 125MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 330 MHz | |
Operating Frequency-Min | 50 MHz | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CLDPTUH-125.000
This table gives cross-reference parts and alternative options found for CLDPTUH-125.000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLDPTUH-125.000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9002AC-233N25DO125.00000 | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | CLDPTUH-125.000 vs SIT9002AC-233N25DO125.00000 |
GXO-L72J/B125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | CLDPTUH-125.000 vs GXO-L72J/B125.0000MHZ |
GXO-L72J/BI125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | CLDPTUH-125.000 vs GXO-L72J/BI125.0000MHZ |
LV5545DEW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTUH-125.000 vs LV5545DEW-125.0M-T1K |
LV7745GCW-125.0M-T250 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTUH-125.000 vs LV7745GCW-125.0M-T250 |
LV5545DCW-125.0M-T1K | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTUH-125.000 vs LV5545DCW-125.0M-T1K |
LV5545DCW-125.0M-T500 | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | CLDPTUH-125.000 vs LV5545DCW-125.0M-T500 |
QS193NW9S-125.000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, DFARS COMPLIANT, HERMETIC SEALED, CERAMIC, SMD, 6 PIN | Q-TECH Corporation | CLDPTUH-125.000 vs QS193NW9S-125.000MHZ |
GXO-L72J/BIN125.0000MHZ | LVDS Output Clock Oscillator, 125MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | CLDPTUH-125.000 vs GXO-L72J/BIN125.0000MHZ |
ABFM1-125MHZ-VT5 | LVDS Output Clock Oscillator, 125MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | CLDPTUH-125.000 vs ABFM1-125MHZ-VT5 |