Part Details for CLDTUI-156.250 by Raltron Electronics Corporation
Overview of CLDTUI-156.250 by Raltron Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLDTUI-156.250
CLDTUI-156.250 CAD Models
CLDTUI-156.250 Part Data Attributes
|
CLDTUI-156.250
Raltron Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
CLDTUI-156.250
Raltron Electronics Corporation
LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALTRON ELECTRONICS CORP | |
Package Description | LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 330 MHz | |
Operating Frequency-Min | 51.84 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7mm x 5mm x 2mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) |
Alternate Parts for CLDTUI-156.250
This table gives cross-reference parts and alternative options found for CLDTUI-156.250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLDTUI-156.250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DAF3-156.2500C | XTAL OSC XO 156.2500MHZ LVDS SMD | Abracon Corporation | CLDTUI-156.250 vs AX7DAF3-156.2500C |
AX3DAF2-156.2500T | XTAL OSC XO 156.25MHZ 3.3V LVDS | Abracon Corporation | CLDTUI-156.250 vs AX3DAF2-156.2500T |
CLDTSI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | CLDTUI-156.250 vs CLDTSI-156.250 |
GXO-L71/AI156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | CLDTUI-156.250 vs GXO-L71/AI156.25MHZ |
GXO-L72L/AN156.25MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | CLDTUI-156.250 vs GXO-L72L/AN156.25MHZ |
CLDTRI-156.250 | LVDS Output Clock Oscillator, 51.84MHz Min, 330MHz Max, 156.25MHz Nom, LEAD FREE, MINIATURE, CERAMIC, SMD, 6 PIN | Raltron Electronics Corporation | CLDTUI-156.250 vs CLDTRI-156.250 |
SG7050VEN156.250000M-CDHA0 | LVDS Output Clock Oscillator, 156.25MHz Nom, SMD, 6 PIN | Seiko Epson Corporation | CLDTUI-156.250 vs SG7050VEN156.250000M-CDHA0 |
ALD-156.25MHZ-R-V-A-T | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, LOW PROFILE, CERAMIC, SMD, 6 PIN | Abracon Corporation | CLDTUI-156.250 vs ALD-156.25MHZ-R-V-A-T |
GXO-L72L/AIN156.2500MHZ | LVDS Output Clock Oscillator, 156.25MHz Nom, ROHS COMPLIANT, CERAMIC, 6 PIN | Golledge Electronics Ltd | CLDTUI-156.250 vs GXO-L72L/AIN156.2500MHZ |
ABFM-156.25MHZ-R-VT | LVDS Output Clock Oscillator, 156.25MHz Nom, CERAMIC, SMD, 6 PIN | Abracon Corporation | CLDTUI-156.250 vs ABFM-156.25MHZ-R-VT |