Part Details for CLF1210453K1%100PPM/KNB16 by Microtech GmbH Electronic
Overview of CLF1210453K1%100PPM/KNB16 by Microtech GmbH Electronic
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF1210453K1%100PPM/KNB16
CLF1210453K1%100PPM/KNB16 CAD Models
CLF1210453K1%100PPM/KNB16 Part Data Attributes
|
CLF1210453K1%100PPM/KNB16
Microtech GmbH Electronic
Buy Now
Datasheet
|
Compare Parts:
CLF1210453K1%100PPM/KNB16
Microtech GmbH Electronic
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1210,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROTECH GMBH ELECTRONIC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.625 mm | |
Package Length | 3.15 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Blister Pack | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 453000 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | CLF | |
Size Code | 1210 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for CLF1210453K1%100PPM/KNB16
This table gives cross-reference parts and alternative options found for CLF1210453K1%100PPM/KNB16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF1210453K1%100PPM/KNB16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT124533FP4 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | Ralec | CLF1210453K1%100PPM/KNB16 vs RTT124533FP4 |
RK73H2ETTD4533F | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | KOA Speer Electronics Inc | CLF1210453K1%100PPM/KNB16 vs RK73H2ETTD4533F |
CRCW1210453KFKTB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE | Vishay Intertechnologies | CLF1210453K1%100PPM/KNB16 vs CRCW1210453KFKTB |
RK73H2ERTBK4533F | RES,SMT,THICK FILM,453K OHMS,200WV,1% +/-TOL,-100,100PPM TC,1210 CASE | KOA Corporation | CLF1210453K1%100PPM/KNB16 vs RK73H2ERTBK4533F |
ERJS14F4533U | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Panasonic Electronic Components | CLF1210453K1%100PPM/KNB16 vs ERJS14F4533U |
AC1210FR-13453KL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | CLF1210453K1%100PPM/KNB16 vs AC1210FR-13453KL |
1210W2F4533T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF1210453K1%100PPM/KNB16 vs 1210W2F4533T5E |
RM13FTN4533 | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP, LEAD FREE | TA-I Technology Co Ltd | CLF1210453K1%100PPM/KNB16 vs RM13FTN4533 |
CRS1210-2W-4533FT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | VENKEL LTD | CLF1210453K1%100PPM/KNB16 vs CRS1210-2W-4533FT |
1210U2F4533T5E | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 453000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | Royal Electronic Factory (Thailand) Co Ltd | CLF1210453K1%100PPM/KNB16 vs 1210U2F4533T5E |