Part Details for CLF225J2K5E by Ohmite Mfg Co
Overview of CLF225J2K5E by Ohmite Mfg Co
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLF225J2K5E
CLF225J2K5E CAD Models
CLF225J2K5E Part Data Attributes
|
CLF225J2K5E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CLF225J2K5E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Construction | All-Welded | |
Number of Terminals | 2 | |
Package Diameter | 28.6 mm | |
Package Length | 266.7 mm | |
Package Style | Radial | |
Rated Power Dissipation (P) | 225 W | |
Resistance | 2500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | 270 | |
Technology | WIRE WOUND | |
Temperature Coefficient | -260,260 ppm/°C | |
Tolerance | 5% | |
Working Voltage | 4595 V |
Alternate Parts for CLF225J2K5E
This table gives cross-reference parts and alternative options found for CLF225J2K5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLF225J2K5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLF225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs SLF225J2K5E |
SLN225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs SLN225J2K5E |
LN225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs LN225J2K5E |
LF225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs LF225J2K5E |
SLFN225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs SLFN225J2K5E |
CLN225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs CLN225J2K5E |
CLFN225J2K5E | Fixed Resistor, Wire Wound, 225W, 2500ohm, 4595V, 5% +/-Tol, -260,260ppm/Cel, | Ohmite Mfg Co | CLF225J2K5E vs CLFN225J2K5E |