Part Details for CLG-1017-00101D-CGR by 3M Electronics
Overview of CLG-1017-00101D-CGR by 3M Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLG-1017-00101D-CGR
CLG-1017-00101D-CGR CAD Models
CLG-1017-00101D-CGR Part Data Attributes
|
CLG-1017-00101D-CGR
3M Electronics
Buy Now
Datasheet
|
Compare Parts:
CLG-1017-00101D-CGR
3M Electronics
17 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, CRIMP, SOCKET
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | unknown | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 |
Alternate Parts for CLG-1017-00101D-CGR
This table gives cross-reference parts and alternative options found for CLG-1017-00101D-CGR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLG-1017-00101D-CGR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSM-117-S-SH-010-TR | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | CLG-1017-00101D-CGR vs SSM-117-S-SH-010-TR |
399-91-017-300000 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Mill-Max Mfg Corp | CLG-1017-00101D-CGR vs 399-91-017-300000 |
G8271711012 | Board Connector, 17 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | CLG-1017-00101D-CGR vs G8271711012 |
AF1D-200-17-G-CMS-H49-T/A | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Antelec | CLG-1017-00101D-CGR vs AF1D-200-17-G-CMS-H49-T/A |
801-13-017-61-001000 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | CLG-1017-00101D-CGR vs 801-13-017-61-001000 |
G8271710111 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, | Amphenol Corporation | CLG-1017-00101D-CGR vs G8271710111 |
SSQ-117-23-L-S | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | CLG-1017-00101D-CGR vs SSQ-117-23-L-S |
A1-17-D-BSE-127 | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | CLG-1017-00101D-CGR vs A1-17-D-BSE-127 |
SSM-117-SM-SV | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLG-1017-00101D-CGR vs SSM-117-SM-SV |
F1-17-D-H8-D | Board Connector, 17 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Antelec | CLG-1017-00101D-CGR vs F1-17-D-H8-D |