Part Details for CLH-123-L-D-PE by Samtec Inc
Overview of CLH-123-L-D-PE by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLH-123-L-D-PE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84T2256
|
Newark | Socket, 2.54Mm, Vertical Tht, 46Pos, Series:Clh, Pitch Spacing:2.54Mm, No. Of Rows:2, No. Of Contacts:46, Gender:Receptacle, Contact Termination:Through Hole Vertical, Contact Plating:Gold, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Samtec CLH-123-L-D-PE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 169 |
|
$3.5800 / $7.2200 | Buy Now |
DISTI #
CLH-123-L-D-PE-ND
|
DigiKey | LOW PROFILE/SMT STRIPS Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLH-123-L-D-PE
|
Avnet Americas | Conn Socket Strip SKT 46 POS 2.54mm Solder ST Thru-Hole Tube - Bulk (Alt: CLH-123-L-D-PE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 169 Factory Stock |
|
RFQ | |
DISTI #
200-CLH-123-L-D-PE
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$5.6500 / $9.5000 | Order Now |
|
Onlinecomponents.com | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $6.0900 | Buy Now |
DISTI #
000000000000058264
|
Sager | Headers & Wire Housings | 169 |
|
Buy Now | |
|
Master Electronics | .100" Through-hole / SMT Low Profile Socket Strip RoHS: Compliant | 0 |
|
$2.8700 / $6.0900 | Buy Now |
Part Details for CLH-123-L-D-PE
CLH-123-L-D-PE CAD Models
CLH-123-L-D-PE Part Data Attributes
|
CLH-123-L-D-PE
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLH-123-L-D-PE
Samtec Inc
Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Socket,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOW PROFILE | |
Body Breadth | 0.2 inch | |
Body Depth | 0.14 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.62 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 46 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for CLH-123-L-D-PE
This table gives cross-reference parts and alternative options found for CLH-123-L-D-PE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLH-123-L-D-PE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V153246-6001TB | 46 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | CLH-123-L-D-PE vs V153246-6001TB |
CLH-123-F-D-DV | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLH-123-L-D-PE vs CLH-123-F-D-DV |
V153246-6001TH | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | 3M Interconnect | CLH-123-L-D-PE vs V153246-6001TH |
153246-6002TB | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | 3M Interconnect | CLH-123-L-D-PE vs 153246-6002TB |
153246-6001TB | 46 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | CLH-123-L-D-PE vs 153246-6001TB |
V153246-6001TB | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | 3M Interconnect | CLH-123-L-D-PE vs V153246-6001TB |
V153246-6001TH | 46 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, SOCKET | 3M Electronics | CLH-123-L-D-PE vs V153246-6001TH |
153246-6001TH | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Socket | 3M Interconnect | CLH-123-L-D-PE vs 153246-6001TH |
CLH-123-F-D-DV-A | Board Connector, 46 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, | Samtec Inc | CLH-123-L-D-PE vs CLH-123-F-D-DV-A |