Part Details for CLL4617 by Central Semiconductor Corp
Overview of CLL4617 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for CLL4617
CLL4617 CAD Models
CLL4617 Part Data Attributes
|
CLL4617
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4617
Central Semiconductor Corp
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | SOD-80, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1400 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Reverse Current-Max | 2 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for CLL4617
This table gives cross-reference parts and alternative options found for CLL4617. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4617, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4617UR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, | Cobham PLC | CLL4617 vs 1N4617UR-1 |
1N4617UR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4617 vs 1N4617UR-1 |
MLL4617E3-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CLL4617 vs MLL4617E3-1 |
CDLL4617-1E3 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4617 vs CDLL4617-1E3 |
JANTXV1N4617UR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 | Microsemi Corporation | CLL4617 vs JANTXV1N4617UR-1 |
MLL4617CE3-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CLL4617 vs MLL4617CE3-1 |
MLL4617DE3-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, ROHS COMPLIANT, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | CLL4617 vs MLL4617DE3-1 |
CLL4617BKLEADFREE | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4617 vs CLL4617BKLEADFREE |
CDLL4617 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4617 vs CDLL4617 |
JANS1N4617UR-1 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4617 vs JANS1N4617UR-1 |