Part Details for CLL4681TR13LEADFREE by Central Semiconductor Corp
Overview of CLL4681TR13LEADFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLL4681TR13LEADFREE
CLL4681TR13LEADFREE CAD Models
CLL4681TR13LEADFREE Part Data Attributes:
|
CLL4681TR13LEADFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL4681TR13LEADFREE
Central Semiconductor Corp
Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Part Package Code | SOD | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD-80 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | LOW LEVEL | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 2.4 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | MATTE TIN | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.05 mA |
Alternate Parts for CLL4681TR13LEADFREE
This table gives cross-reference parts and alternative options found for CLL4681TR13LEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4681TR13LEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LL4681 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | International Semiconductor Inc | CLL4681TR13LEADFREE vs LL4681 |
LL4681 | Zener Diode, 2.4V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CLL4681TR13LEADFREE vs LL4681 |
CLL4681TR13 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4681TR13LEADFREE vs CLL4681TR13 |
CDLL4681 | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | CLL4681TR13LEADFREE vs CDLL4681 |
CLL4681TRLEADFREE | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4681TR13LEADFREE vs CLL4681TRLEADFREE |
CLL4681TR | Zener Diode, 2.4V V(Z), 5%, 0.5W, Silicon, Unidirectional, SOD-80, 2 PIN | Central Semiconductor Corp | CLL4681TR13LEADFREE vs CLL4681TR |