CLL4745ATR
Central Semiconductor Corp
Description: Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional,

Overview of CLL4745ATR by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

CAD Models for CLL4745ATR by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CLL4745ATR by Central Semiconductor Corp

CLL4745ATR
Central Semiconductor Corp
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
O-LELF-R2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
16 Ω
JESD-30 Code
O-LELF-R2
JESD-609 Code
e0
Knee Impedance-Max
700 Ω
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
1 W
Qualification Status
Not Qualified
Reference Voltage-Nom
16 V
Reverse Current-Max
5 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WRAP AROUND
Terminal Position
END
Voltage Tol-Max
5%
Working Test Current
15.5 mA
Want to compare parts?
  1. CLL4745ATR
    Central Semiconductor Corp
    Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional,
    VS

Alternate Parts for CLL4745ATR

This table gives cross-reference parts and alternative options found for CLL4745ATR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL4745ATR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N3025BUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB Microchip Technology Inc CLL4745ATR vs JAN1N3025BUR-1
MSP1N3025BUR-1E3TR Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4745ATR vs MSP1N3025BUR-1E3TR
MLL3025B-1E3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, SURFACE MOUNT PACKAGE-2 Microsemi Corporation CLL4745ATR vs MLL3025B-1E3
1N3025BUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4745ATR vs 1N3025BUR-1
CLL4745ABK Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp CLL4745ATR vs CLL4745ABK
JANTX1N3025BUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation CLL4745ATR vs JANTX1N3025BUR-1
CDLL4745AE3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4745ATR vs CDLL4745AE3
CDLL4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4745ATR vs CDLL4745A
CDLL3025BE3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4745ATR vs CDLL3025BE3
MLL4745AE3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4745ATR vs MLL4745AE3
Part Number Description Manufacturer Compare
JANTXV1N3025BUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation CLL4745ATR vs JANTXV1N3025BUR-1
MSP1N3025BUR-1E3TR Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4745ATR vs MSP1N3025BUR-1E3TR
MX1N3025BUR-1E3 Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, ROHS COMPLIANT, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4745ATR vs MX1N3025BUR-1E3
JANTX1N3025BUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation CLL4745ATR vs JANTX1N3025BUR-1
CLL4745ATR13 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, Central Semiconductor Corp CLL4745ATR vs CLL4745ATR13
CDLL4745A Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4745ATR vs CDLL4745A
CDLL4745AE3 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, LL41, MELF-2 Microsemi Corporation CLL4745ATR vs CDLL4745AE3
MV1N3025BUR-1E3TR Zener Diode, 16V V(Z), 5%, 1.25W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, LEADLESS, GLASS, MELF-2 Microsemi Corporation CLL4745ATR vs MV1N3025BUR-1E3TR
JAN1N3025BUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, DO-213AB, 2 PIN Microsemi Corporation CLL4745ATR vs JAN1N3025BUR-1
JANTX11N4745AUR-1 Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB, HERMETIC SEALED, GLASS, MELF-2 Microsemi Corporation CLL4745ATR vs JANTX11N4745AUR-1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLL4745ATR by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLL4745ATR by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CLL4745ATR would you like to use for your alert(s)?
  • Please alert me when CLL4745ATR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLL4745ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLL4745ATR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLL4745ATR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLL4745ATR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLL4745ATR by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: