Part Details for CLL5244BTR13 by Central Semiconductor Corp
Overview of CLL5244BTR13 by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for CLL5244BTR13
CLL5244BTR13 CAD Models
CLL5244BTR13 Part Data Attributes:
|
CLL5244BTR13
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CLL5244BTR13
Central Semiconductor Corp
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | O-LELF-R2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | INDUSTRY STANDARD | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 15 Ω | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 600 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 14 V | |
Reverse Current-Max | 0.1 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Temp Coeff-Max | 11.48 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 9 mA |
Alternate Parts for CLL5244BTR13
This table gives cross-reference parts and alternative options found for CLL5244BTR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLL5244BTR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N5244BURE3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL5244BTR13 vs 1N5244BURE3 |
LL5244BA | Zener Diode, 14V V(Z), 10%, 0.5W, Silicon, Unidirectional, DO-213AA | Microsemi Corporation | CLL5244BTR13 vs LL5244BA |
PMLL5244BTRL | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | CLL5244BTR13 vs PMLL5244BTRL |
MV1N5244BUR-1 | Zener Diode | Microsemi Corporation | CLL5244BTR13 vs MV1N5244BUR-1 |
1N5244BURTR | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL5244BTR13 vs 1N5244BURTR |
PMLL5244BTRL13 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional | YAGEO Corporation | CLL5244BTR13 vs PMLL5244BTRL13 |
CLL5244BTR13LEADFREE | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, | Central Semiconductor Corp | CLL5244BTR13 vs CLL5244BTR13LEADFREE |
MSP1N5244BUR-1E3 | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, MLL34, MELF-2 | Microsemi Corporation | CLL5244BTR13 vs MSP1N5244BUR-1E3 |
LL5244B | Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | CLL5244BTR13 vs LL5244B |
1N5244BUR-1E3 | Zener Diode | Microsemi Corporation | CLL5244BTR13 vs 1N5244BUR-1E3 |