Part Details for CLM-113-02-G-D-PA by Samtec Inc
Overview of CLM-113-02-G-D-PA by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLM-113-02-G-D-PA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-113-02-G-D-PA-ND
|
DigiKey | CONN RCPT 26POS 0.039 GOLD SMD Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
CLM-113-02-G-D-PA
|
Avnet Americas | Conn Socket Strip RCP 26 POS 1mm Solder ST SMD Tube - Bulk (Alt: CLM-113-02-G-D-PA) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip | 0 |
|
$3.1600 / $6.5400 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip | 0 |
|
$3.1600 / $6.5400 | Buy Now |
DISTI #
5cd8d6aecd7c1c4c382315e4
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, -1 Days Container: Bulk | 0 |
|
$1.8500 / $6.9800 | Buy Now |
Part Details for CLM-113-02-G-D-PA
CLM-113-02-G-D-PA CAD Models
CLM-113-02-G-D-PA Part Data Attributes:
|
CLM-113-02-G-D-PA
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-113-02-G-D-PA
Samtec Inc
Board Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.1 inch | |
Body Depth | 0.088 inch | |
Body Length | 0.5195 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 820VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.202 mm | |
Plating Thickness | 10u inch | |
Polarization Key | SHRD CENTER | |
Rated Current (Signal) | 3.1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 26 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLM-113-02-G-D-PA
This table gives cross-reference parts and alternative options found for CLM-113-02-G-D-PA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-113-02-G-D-PA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-113-02-H-D-K | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-H-D-K |
4021333-01 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Delphi Automotive LLP | CLM-113-02-G-D-PA vs 4021333-01 |
CLM-113-02-LM-D-A | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-LM-D-A |
CLM-113-02-H-D-A | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-H-D-A |
CLM-113-02-G-D-K | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-G-D-K |
CLM-113-02-H-D-TR | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-H-D-TR |
CLM-113-02-G-D-P | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-G-D-P |
4031333-01 | Board Connector, 26 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Delphi Automotive LLP | CLM-113-02-G-D-PA vs 4031333-01 |
CLM-113-02-G-D-TR | Board Connector | Samtec Inc | CLM-113-02-G-D-PA vs CLM-113-02-G-D-TR |