Part Details for CLM-114-02-F-D-A-K by Samtec Inc
Overview of CLM-114-02-F-D-A-K by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for CLM-114-02-F-D-A-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLM-114-02-F-D-A-K-ND
|
DigiKey | CONN RCPT 28POS 0.039 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0600 | Buy Now |
DISTI #
CLM-114-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 28 POS 1mm Solder ST SMD - Rail/Tube (Alt: CLM-114-02-F-D-A-K) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | |
DISTI #
CLM-114-02-F-D-A-K
|
Avnet Americas | Conn Socket Strip SKT 28 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: CLM-114-02-F-D-A-K) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$3.6500 / $6.0800 | Buy Now |
DISTI #
CLM-114-02-F-D-A-K
|
Avnet Americas | Low Profile Dual-Wipe Socket, 1.00mm Pitch - Tape and Reel (Alt: CLM-114-02-F-D-A-K) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0 |
|
$1.3500 / $3.1800 | Buy Now |
DISTI #
200-CLM11402FDAK
|
Mouser Electronics | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant | 0 |
|
$1.5800 / $5.9800 | Order Now |
|
Onlinecomponents.com | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.7300 / $5.7300 | Buy Now |
DISTI #
000000000003031839
|
Sager | Board to Board & Mezzanine Connectors Low Profile Dual-Wipe Socket, 1.00mm Pitch Min Qty: 1 | 0 |
|
$3.1800 / $5.9800 | Buy Now |
|
Master Electronics | 1.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Micro Socket Strip RoHS: Compliant | 0 |
|
$1.7300 / $5.7300 | Buy Now |
DISTI #
5cd8d6aecd7c1c4c3823166e
|
Samtec | Low Profile Dual-Wipe Socket, 1.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: Tube | 0 |
|
$1.5800 / $5.9800 | Buy Now |
Part Details for CLM-114-02-F-D-A-K
CLM-114-02-F-D-A-K CAD Models
CLM-114-02-F-D-A-K Part Data Attributes
|
CLM-114-02-F-D-A-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLM-114-02-F-D-A-K
Samtec Inc
Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | LOW PROFILE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH (3) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 28 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CLM-114-02-F-D-A-K
This table gives cross-reference parts and alternative options found for CLM-114-02-F-D-A-K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM-114-02-F-D-A-K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLM-114-02-F-D-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-F-D-A |
CLM-114-02-FM-D-A-P | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-FM-D-A-P |
CLM-114-02-G-D-A-P-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-G-D-A-P-TR |
CLM-114-02-L-D-A-K-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-L-D-A-K-TR |
CLM-114-02-H-D-A-P-TR | Board Connector | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-H-D-A-P-TR |
CLM-114-02-LM-D-A | Board Connector | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-LM-D-A |
CLM-114-02-H-D-A | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-H-D-A |
CLM-114-02-G-D-A | Board Connector | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-G-D-A |
CLM-114-02-F-D-A-P-TR | Board Connector | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-F-D-A-P-TR |
CLM-114-02-L-D-A-P-TR | Board Connector, 28 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | Samtec Inc | CLM-114-02-F-D-A-K vs CLM-114-02-L-D-A-P-TR |