Part Details for CLM1117M-2.85 by Calogic Inc
Overview of CLM1117M-2.85 by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLM1117M-2.85
CLM1117M-2.85 CAD Models
CLM1117M-2.85 Part Data Attributes
|
CLM1117M-2.85
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM1117M-2.85
Calogic Inc
Fixed Positive LDO Regulator, 2.85V, 1.2V Dropout, PDSO4, SOT-223, SMT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 1.2 V | |
Input Voltage-Max | 10 V | |
Input Voltage-Min | 4.25 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5024 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Output Voltage1-Max | 2.91 V | |
Output Voltage1-Min | 2.79 V | |
Output Voltage1-Nom | 2.85 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.81 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Voltage Tolerance-Max | 2.1% | |
Width | 3.505 mm |
Alternate Parts for CLM1117M-2.85
This table gives cross-reference parts and alternative options found for CLM1117M-2.85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM1117M-2.85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LD1085D2T25 | 2.5V FIXED POSITIVE LDO REGULATOR, 1.5V DROPOUT, PSSO2, LEAD FREE, D2PAK-3 | STMicroelectronics | CLM1117M-2.85 vs LD1085D2T25 |
MIC29150-5.0WU | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3 | Microchip Technology Inc | CLM1117M-2.85 vs MIC29150-5.0WU |
RC1117M5T | Fixed Positive LDO Regulator, 5V, 1.2V Dropout, BIPolar, PSSO3, PLASTIC, TO-263, 3 PIN | Fairchild Semiconductor Corporation | CLM1117M-2.85 vs RC1117M5T |
ADP3338AKC-1.8-RL | 1.8V FIXED POSITIVE LDO REGULATOR, 0.4V DROPOUT, PDSO4, TO-261AA, SOT-223, 3 PIN | Analog Devices Inc | CLM1117M-2.85 vs ADP3338AKC-1.8-RL |
LM3940IMP-3.3/NOPB | 1-A, low-dropout voltage regulator for 5-V to 3.3-V conversion 4-SOT-223 -40 to 125 | Texas Instruments | CLM1117M-2.85 vs LM3940IMP-3.3/NOPB |
LT1521CMS8-3 | Fixed Positive LDO Regulator, 3V, 0.75V Dropout, PDSO8 | Analog Devices Inc | CLM1117M-2.85 vs LT1521CMS8-3 |
SPX29301T5-L-1-8 | Fixed Positive LDO Regulator, 1.8V, PSSO5, LEAD FREE, TO-263BA, 5 PIN | Exar Corporation | CLM1117M-2.85 vs SPX29301T5-L-1-8 |
UCC283T-3TR | 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PSFM3, PLASTIC, TO-220, 3 PIN | Texas Instruments | CLM1117M-2.85 vs UCC283T-3TR |
MIC5200-5.0BMT&R | Fixed Positive LDO Regulator, 5V, 0.35V Dropout, PDSO8, SOIC-8 | Microchip Technology Inc | CLM1117M-2.85 vs MIC5200-5.0BMT&R |
LT1521IS8-3#PBF | 300mA Low Dropout Regulators with Micropower Quiescent Current and Shutdown | Analog Devices Inc | CLM1117M-2.85 vs LT1521IS8-3#PBF |