Part Details for CLM1117M by Calogic Inc
Overview of CLM1117M by Calogic Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CLM1117M
CLM1117M CAD Models
CLM1117M Part Data Attributes
|
CLM1117M
Calogic Inc
Buy Now
Datasheet
|
Compare Parts:
CLM1117M
Calogic Inc
Adjustable Positive LDO Regulator, 1.2V Dropout, PDSO4, SOT-223, SMT-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CALOGIC LLC | |
Part Package Code | SOT-223 | |
Package Description | SOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.90.00.00 | |
Dropout Voltage1-Max | 1.2 V | |
JESD-30 Code | R-PDSO-G4 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 3.81 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.3 mm | |
Terminal Position | DUAL | |
Width | 3.5 mm |
Alternate Parts for CLM1117M
This table gives cross-reference parts and alternative options found for CLM1117M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLM1117M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP1117E | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO4, SOT-223, 3 PIN | Diodes Incorporated | CLM1117M vs AP1117E |
REG1117TR | 1.225 V-1.28V ADJUSTABLE POSITIVE LDO REGULATOR, 1.2V DROPOUT, PDSO4, PLASTIC, SOT-223, 4 PIN | Texas Instruments | CLM1117M vs REG1117TR |
LT1585ACT#PBF | 5A Low Dropout Fast Response Positive Regulators Adjustable and Fixed | Analog Devices Inc | CLM1117M vs LT1585ACT#PBF |
TLV1117IDCY | 800-mA, 15-V, linear voltage regulator 4-SOT-223 -40 to 125 | Texas Instruments | CLM1117M vs TLV1117IDCY |
AP1117EIL-13 | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, PDSO3, LEAD FREE, SOT-223, 3/4 PIN | Diodes Incorporated | CLM1117M vs AP1117EIL-13 |
EZ1585IM.TR | Adjustable Positive LDO Regulator, 1.3V Min, 5.7V Max, 1.4V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Semtech Corporation | CLM1117M vs EZ1585IM.TR |
AP1117SK | Adjustable Positive LDO Regulator, 1.25V Min, 5V Max, 1.4V Dropout, BIPolar, PDSO3, LEAD FREE, SOT-223, 3 PIN | Diodes Incorporated | CLM1117M vs AP1117SK |
LX8587A-00CP | Adjustable Positive LDO Regulator, 2.5V Min, 3.6V Max, 1.2V Dropout, PSFM3, PLASTIC, TO-220, 3 PIN | Microsemi Corporation | CLM1117M vs LX8587A-00CP |
CS5203-1GDP3 | 1.25 V-5.5V ADJUSTABLE POSITIVE LDO REGULATOR, 1.4V DROPOUT, PSSO3, D2PAK-3 | onsemi | CLM1117M vs CS5203-1GDP3 |
IRU1030CMTR | Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 1.3V Dropout, PSSO2, PLASTIC, TO-263, 3 PIN | International Rectifier | CLM1117M vs IRU1030CMTR |