Part Details for CLP-150-02-L-D-A-P-TR by Samtec Inc
Results Overview of CLP-150-02-L-D-A-P-TR by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLP-150-02-L-D-A-P-TR Information
CLP-150-02-L-D-A-P-TR by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| DAO3W3P543M40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3W3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert UNC 4.40, Back: Metal Brackets. | |
| DAL3V3P543G30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 30A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 1.6mm PCB Thickness. | |
| DAV3V3P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 3V3 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Female Screw Lock UNC 4.40, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CLP-150-02-L-D-A-P-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87P9513
|
Newark | Low Profile Dual-Wipe Socket |Samtec CLP-150-02-L-D-A-P-TR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
DISTI #
CLP-150-02-L-D-A-P-TR
|
Avnet Americas | Conn Socket Strip SKT 100 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: CLP-150-02-L-D-A-P-TR) COO: United States of America (the) RoHS: Compliant Min Qty: 625 Package Multiple: 625 Lead time: 2 Weeks, 1 Days Container: Reel | 0 |
|
$4.4177 / $6.6905 | Buy Now |
|
DISTI #
000000000002793131
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, .050 Pitch Min Qty: 1 | 0 |
|
$6.6000 / $11.4400 | Buy Now |
|
DISTI #
CLP-150-02-L-D-A-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 100 POS 127mm Solder ST SMD TR (Alt: CLP-150-02-L-D-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: CLP-150-02-L-D-A-P-TR by Samtec Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLP-150-02-L-D-A-P-TR
CLP-150-02-L-D-A-P-TR CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLP-150-02-L-D-A-P-TR Part Data Attributes
|
|
CLP-150-02-L-D-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLP-150-02-L-D-A-P-TR
Samtec Inc
Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Factory Lead Time | 2 Weeks, 1 Day | |
| Additional Feature | Low Profile | |
| Board Mounting Option | Peg | |
| Body Breadth | 0.12 Inch | |
| Body Depth | 0.09 Inch | |
| Body Length | 2.517 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold (10) Over Nickel (50) | |
| Contact Finish Termination | Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Female | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulator Color | Black | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.05 Inch | |
| Mating Contact Row Spacing | 0.05 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 3.2258 Mm | |
| Plating Thickness | 10u Inch | |
| Rated Current (Signal) | 3.4 A | |
| Terminal Pitch | 1.27 Mm | |
| Termination Type | Surface Mount | |
| Total Number of Contacts | 100 | |
| UL Flammability Code | 94V-0 |
Alternate Parts for CLP-150-02-L-D-A-P-TR
This table gives cross-reference parts and alternative options found for CLP-150-02-L-D-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLP-150-02-L-D-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CLP-150-02-F-D-A | Samtec Inc | $6.9583 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-F-D-A |
| CLP-150-02-F-D-A-K | Samtec Inc | $7.0586 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-F-D-A-K |
| CLP-150-02-LM-D-A | Samtec Inc | $8.3491 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-LM-D-A |
| CLP-150-02-L-D-A-P | Samtec Inc | $8.5640 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-L-D-A-P |
| CLP-150-02-G-D-A | Samtec Inc | $8.9031 | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-G-D-A |
| CLP-150-02-FM-D-A | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-FM-D-A |
| CLP-150-02-S-D-A-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-S-D-A-TR |
| CLP-150-02-LM-D-A-K-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-LM-D-A-K-TR |
| CLP-150-02-F-D-A-P-TR | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-F-D-A-P-TR |
| CLP-150-02-S-D-A | Samtec Inc | Check for Price | Board Connector, 100 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, | CLP-150-02-L-D-A-P-TR vs CLP-150-02-S-D-A |
CLP-150-02-L-D-A-P-TR Frequently Asked Questions (FAQ)
-
The recommended mating sequence for the CLP-150-02-L-D-A-P-TR connector is to mate the contacts first, followed by the housing. This ensures proper alignment and prevents damage to the contacts.
-
Yes, the CLP-150-02-L-D-A-P-TR connector is designed to withstand high-vibration environments. Samtec's CLP series connectors have a ruggedized design and are suitable for use in applications with high shock and vibration.
-
The maximum operating temperature for the CLP-150-02-L-D-A-P-TR connector is 125°C. However, it's recommended to derate the current carrying capacity of the connector at higher temperatures to ensure reliable operation.
-
The CLP-150-02-L-D-A-P-TR connector has a standard mating height of 2mm, but Samtec offers variations with different mating heights. Contact Samtec or a authorized distributor for custom or modified mating height options.
-
Yes, the CLP-150-02-L-D-A-P-TR connector is designed for automated assembly processes. It features a pick-and-place compatible design and can be used with standard SMT assembly equipment.