Part Details for CLQ122 by Sumida Corporation
Overview of CLQ122 by Sumida Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Part Details for CLQ122
CLQ122 CAD Models
CLQ122 Part Data Attributes
|
CLQ122
Sumida Corporation
Buy Now
Datasheet
|
Compare Parts:
CLQ122
Sumida Corporation
Inverter Transformer, 1.2W
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SUMIDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Height | 3 mm | |
Length | 12.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 140 kHz | |
Power Rating | 1.2 W | |
Surface Mount | YES | |
Transformer Type | INVERTER TRANSFORMER | |
Width | 10.8 mm |