Part Details for CLSR21U by Hammond Manufacturing
Results Overview of CLSR21U by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLSR21U Information
CLSR21U by Hammond Manufacturing is a Rocker Switch.
Rocker Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CLSR21U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01T1625
|
Newark | Mounting Rack Rail, Cabinet, Steel, 21U, Accessory Type:Mounting Rack Rail, For Use With:Hammond Clc Series Cabinets, Length:36.78", Height:2", Width:1.02", Rail Material:Steel, Fixing Centers:-, Product Range:- Rohs Compliant: Yes |Hammond CLSR21U RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
DISTI #
CLSR21U-ND
|
DigiKey | 2 BAY SQUARE HOLE PANEL RAIL Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
DISTI #
546-CLSR21U
|
Mouser Electronics | Racks & Rack Cabinet Accessories 2B PNL RAIL 37" SQ HOLE RoHS: Compliant | 0 |
|
$74.2500 / $89.1300 | Order Now |
|
DISTI #
70320140
|
RS | 2 BAY SQAURE HOLE PANEL RAIL (PAIR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$82.1000 / $95.4600 | RFQ |
|
|
Onlinecomponents.com | 2 Bay Sqaure Hole Panel Rail (Pair) COO: Canada RoHS: Compliant | 17 Factory Stock |
|
$73.3300 / $88.7100 | Buy Now |
|
|
Powell Electronics | 2B PNL RAIL 37" SQ HOLE Min Qty: 1 | 11 |
|
$75.5500 / $84.6200 | Buy Now |
|
|
Master Electronics | 2 Bay Sqaure Hole Panel Rail (Pair) COO: Canada RoHS: Compliant | 17 Factory Stock |
|
$73.3300 / $88.7100 | Buy Now |