-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CLT-110-02-G-D-BE-A-P-TR-ND
|
DigiKey | CONN RCPT 20POS 0.079 GOLD SMD Min Qty: 1300 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4457 | Buy Now |
DISTI #
CLT-110-02-G-D-BE-
|
Avnet Americas | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-110-02-G-D-BE-) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Reel | 0 |
|
$2.7000 / $3.6000 | Buy Now |
DISTI #
200-CLT11002GDBEAPTR
|
Mouser Electronics | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch | 0 |
|
$1.6800 / $2.2300 | Order Now |
|
Onlinecomponents.com | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.6000 | Buy Now |
DISTI #
000000000001284077
|
Sager | Headers & Wire Housings Low Profile Dual-Wipe Socket, 2.00 mm Pitch Min Qty: 1 | 0 |
|
$2.7100 / $5.0000 | Buy Now |
DISTI #
CLT-110-02-G-D-BE-A-P-TR
|
Avnet Abacus | Conn Socket Strip SKT 20 POS 2mm Solder ST SMD T/R - Tape and Reel (Alt: CLT-110-02-G-D-BE-A-P-TR) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 2.00 mm Tiger Claw™ Rugged Reliable Dual Wipe Socket Strip RoHS: Compliant | 0 |
|
$1.4300 / $3.6000 | Buy Now |
DISTI #
CLT-110-02-G-D-BE-A-P-TR
|
Toby Electronics | CLT - Samtec 2mm Rugged Low Profile Dual Wipe Pass Through Socket (02) Min Qty: 125 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | 0 |
|
$1.3552 / $3.2989 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CLT-110-02-G-D-BE-A-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
CLT-110-02-G-D-BE-A-P-TR
Samtec Inc
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | BOTTOM ENTRY, E.L.P., LOW PROFILE, TIGER CLAW CONTACT | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.157 inch | |
Body Depth | 0.084 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (10) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .5004 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.5212 mm | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .1668 N |
This table gives cross-reference parts and alternative options found for CLT-110-02-G-D-BE-A-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLT-110-02-G-D-BE-A-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLT-110-02-S-D-BE-A-P | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-S-D-BE-A-P |
CLT-110-02-G-D-BE-A-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-G-D-BE-A-K |
CLT-110-02-F-D-BE-A-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-F-D-BE-A-K-TR |
CLT-110-02-F-D-BE-A-K | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-F-D-BE-A-K |
CLT-110-02-G-D-BE-A-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-G-D-BE-A-TR |
CLT-110-02-S-D-BE-A-P-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-S-D-BE-A-P-TR |
CLT-110-02-G-D-BE-A-P | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-G-D-BE-A-P |
CLT-110-02-FM-D-BE-A | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-FM-D-BE-A |
CLT-110-02-SM-D-BE-A-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-SM-D-BE-A-K-TR |
CLT-110-02-LM-D-BE-A-K-TR | Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | CLT-110-02-G-D-BE-A-P-TR vs CLT-110-02-LM-D-BE-A-K-TR |