Part Details for CLU3541 by Ohmite Mfg Co
Overview of CLU3541 by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CLU3541
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Res POT 350K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount |
4 In Stock |
|
$33.8100 / $106.3100 | Buy Now |
DISTI #
51670060
|
Verical | Res POT 350K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1401 | Americas - 3 |
|
$43.9530 / $138.2030 | Buy Now |
|
Master Electronics | Res POT 350K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount |
4 In Stock |
|
$33.8100 / $106.3100 | Buy Now |
Part Details for CLU3541
CLU3541 CAD Models
CLU3541 Part Data Attributes
|
CLU3541
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
CLU3541
Ohmite Mfg Co
Potentiometer, Carbon Composition, 2W, 350000ohm, 500V
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | unknown | |
Construction | Covered | |
Manufacturer Series | CLU | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 29.4 mm | |
Package Length | 15.9 mm | |
Package Style | Chassis Mount | |
Rated Power Dissipation (P) | 2 W | |
Reference Standard | MIL-R-94 | |
Resistance | 350000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 312 deg | |
Series | CLU | |
Technology | CARBON COMPOSITION | |
Working Voltage | 500 V |