Part Details for CLVC1G125QDBVRQ1G4 by Texas Instruments
Results Overview of CLVC1G125QDBVRQ1G4 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVC1G125QDBVRQ1G4 Information
CLVC1G125QDBVRQ1G4 by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CLVC1G125QDBVRQ1G4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
595-VC1G125QDBVRQ1G4
|
Mouser Electronics | Buffers & Line Drivers Automotive single 1. 65-V to 5.5-V buffer RoHS: Compliant | 5982 |
|
$0.2970 / $1.5000 | Buy Now |
US Tariff Estimator: CLVC1G125QDBVRQ1G4 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for CLVC1G125QDBVRQ1G4
CLVC1G125QDBVRQ1G4 Part Data Attributes
|
|
CLVC1G125QDBVRQ1G4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVC1G125QDBVRQ1G4
Texas Instruments
Bus Driver, 1-Func,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.60 | |
| JESD-609 Code | e4 | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.032 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 0.01 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 1.65 V | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Time@Peak Reflow Temperature-Max (s) | 30 |