Logic
CLVC1GX04MDRLREP
Texas Instruments
Description: Enhanced product single 1.65-V to 5.5-V inverter 6-SOT-5X3 -55 to 125

Overview of CLVC1GX04MDRLREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CLVC1GX04MDRLREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CLVC1GX04MDRLREP-ND
DigiKey IC CRYSTAL OSCILLATOR DVR SOT6 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT 3451
In Stock
  • 185 $1.6200
$1.6200 Buy Now
DISTI # 296-23464-1-ND
DigiKey IC CRYSTAL OSCILLATOR DVR SOT6 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) Temporarily Out of Stock
  • 1 $3.2800
  • 4,000 $1.5563
$1.5563 / $3.2800 Buy Now
DISTI # 595-CLVC1GX04MDRLREP
Mouser Electronics Buffers & Line Drivers EP Crystal Osc Drvr RoHS: Compliant 1759
  • 1 $3.0100
  • 10 $2.5700
  • 100 $2.2200
  • 250 $2.1000
  • 500 $1.8900
  • 1,000 $1.5900
  • 2,500 $1.5200
  • 4,000 $1.4600
$1.4600 / $3.0100 Buy Now
Bristol Electronics   4000
RFQ
Quest Components   3200
  • 1 $3.3360
  • 487 $1.8348
  • 1,091 $1.6680
$1.6680 / $3.3360 Buy Now
Rochester Electronics SN74LVC1GX04-EP Enhanced Product Crystal Oscillator Driver RoHS: Compliant Status: Active Min Qty: 1 3451
  • 1 $1.6400
  • 25 $1.6000
  • 100 $1.5400
  • 500 $1.4700
  • 1,000 $1.3900
$1.3900 / $1.6400 Buy Now

CAD Models for CLVC1GX04MDRLREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for CLVC1GX04MDRLREP by Texas Instruments

CLVC1GX04MDRLREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT
Package Description
SOT-553, 6 PIN
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Family
LVC/LCX/Z
JESD-30 Code
R-PDSO-F6
JESD-609 Code
e4
Length
1.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
INVERTER
Max I(ol)
0.032 A
Moisture Sensitivity Level
1
Number of Functions
1
Number of Inputs
1
Number of Terminals
6
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VSOF
Package Equivalence Code
FL6,.047,20
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Packing Method
TR
Peak Reflow Temperature (Cel)
260
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
7.8 ns
Propagation Delay (tpd)
7.8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
0.6 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.65 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD SILVER
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
1.2 mm
Want to compare parts?
  1. CLVC1GX04MDRLREP
    Texas Instruments
    Enhanced product single 1.65-V to 5.5-V inverter 6-SOT-5X3 -55 to 125
    VS

Alternate Parts for CLVC1GX04MDRLREP

This table gives cross-reference parts and alternative options found for CLVC1GX04MDRLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVC1GX04MDRLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74LVC1G04DPWR Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 125 Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G04DPWR
Part Number Description Manufacturer Compare
935268456125 Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 Nexperia CLVC1GX04MDRLREP vs 935268456125
SN74LVC1G04DSF INVERT GATE Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G04DSF
74LVC1G04GW-G IC LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, 1.25 MM, PLASTIC, MO-203, SC-88A, SOT353-1, TSSOP-5, Gate NXP Semiconductors CLVC1GX04MDRLREP vs 74LVC1G04GW-G
SN74LVC1GU04DPWR Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 85 Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1GU04DPWR
SN74LVC1G04DPWR Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 125 Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G04DPWR
SN74LVC1G04DRLRG4 Single Inverter 5-SOT-5X3 -40 to 125 Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G04DRLRG4
SN74LVC1G04DCKJ LVC/LCX/Z SERIES, 1-INPUT INVERT GATE, PDSO5, GREEN, PLASTIC, SC-70, 5 PIN Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G04DCKJ
SN74LVC1G04QDCKRQ1 Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G04QDCKRQ1
74LVC1G04GW,165 74LVC1G04 - Single inverter@en-us TSSOP 5-Pin Nexperia CLVC1GX04MDRLREP vs 74LVC1G04GW,165
SN74LVC1G06DPWR Single 1.65-V to 5.5-V inverter with open-drain outputs 5-X2SON -40 to 85 Texas Instruments CLVC1GX04MDRLREP vs SN74LVC1G06DPWR

Related Parts for CLVC1GX04MDRLREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CLVC1GX04MDRLREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CLVC1GX04MDRLREP by Texas Instruments

Select Manufacturer
Which Manufacturer of CLVC1GX04MDRLREP would you like to use for your alert(s)?
  • Please alert me when CLVC1GX04MDRLREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CLVC1GX04MDRLREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CLVC1GX04MDRLREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CLVC1GX04MDRLREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CLVC1GX04MDRLREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CLVC1GX04MDRLREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: