Part Details for SN74LVC1G06DPWR by Texas Instruments
Overview of SN74LVC1G06DPWR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Price & Stock for SN74LVC1G06DPWR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47923-1-ND
|
DigiKey | IC INVERTER 1CH 1-INP 5X2SON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6166 In Stock |
|
$0.0926 / $0.4200 | Buy Now |
DISTI #
595-SN74LVC1G06DPWR
|
Mouser Electronics | Buffers & Line Drivers Single 1.65-V to 5.5-V inverter with open-drain outputs 5-X2SON -40 to 85 RoHS: Compliant | 4162 |
|
$0.0890 / $0.3500 | Buy Now |
DISTI #
SN74LVC1G06DPWR
|
TME | IC: digital, buffer,inverting,line driver, Ch: 1, CMOS, SMD, 74LVC Min Qty: 3 | 0 |
|
$0.1100 / $0.2400 | RFQ |
|
Ameya Holding Limited | 525693 |
|
RFQ |
Part Details for SN74LVC1G06DPWR
SN74LVC1G06DPWR CAD Models
SN74LVC1G06DPWR Part Data Attributes:
|
SN74LVC1G06DPWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74LVC1G06DPWR
Texas Instruments
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-X2SON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVBCC, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2017-12-06 | |
Samacsys Manufacturer | Texas Instruments | |
Family | LVC/LCX/Z | |
JESD-30 Code | S-PBCC-B5 | |
JESD-609 Code | e4 | |
Length | 0.8 mm | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.032 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Supply Current-Max (ICC) | 0.01 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Seated Height-Max | 0.4 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | BUTT | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 0.8 mm |
Alternate Parts for SN74LVC1G06DPWR
This table gives cross-reference parts and alternative options found for SN74LVC1G06DPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74LVC1G06DPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74LVC1G04GW-Q100 | Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5 | Nexperia | SN74LVC1G06DPWR vs 74LVC1G04GW-Q100 |
SN74LVC1GU04DSF2 | Single Inverter Gate 6-SON -40 to 125 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1GU04DSF2 |
SN74LVC1GU04DPWR | Single 1.65-V to 5.5-V inverter 5-X2SON -40 to 85 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1GU04DPWR |
SN74LVC1G04DCKTG4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1G04DCKTG4 |
SN74LVC1G04DCKRE4 | Single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1G04DCKRE4 |
SN74LVC1G06DRY2 | Single Inverter Buffer/Driver With Open-Drain Output 6-SON -40 to 125 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1G06DRY2 |
SN74LVC1G04QDCKRQ1 | Automotive single 1.65-V to 5.5-V inverter 5-SC70 -40 to 125 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1G04QDCKRQ1 |
74LVC1G04GW,165 | 74LVC1G04 - Single inverter TSSOP 5-Pin | NXP Semiconductors | SN74LVC1G06DPWR vs 74LVC1G04GW,165 |
CLVC1GX04MDRLREP | Enhanced product single 1.65-V to 5.5-V inverter 6-SOT-5X3 -55 to 125 | Texas Instruments | SN74LVC1G06DPWR vs CLVC1GX04MDRLREP |
SN74LVC1G06DSFR | Single 1.65-V to 5.5-V inverter with open-drain outputs 6-SON -40 to 125 | Texas Instruments | SN74LVC1G06DPWR vs SN74LVC1G06DSFR |