| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVT16244BEV/G,51 | Nexperia | Check for Price | 74LVT16244B - 3.3 V 16-bit buffer/driver; 3-state@en-us BGA 56-Pin | CLVTH162244AIGQLREP vs 74LVT16244BEV/G,51 |
| CLVTH16244AIZQLREP | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs CLVTH16244AIZQLREP |
| 74LVT16244BEV,157 | Nexperia | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs 74LVT16244BEV,157 |
| 935270794118 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs 935270794118 |
| CLVTH16244AIGQLREP | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs CLVTH16244AIGQLREP |
| 74LVT16244BEV/G,51 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs 74LVT16244BEV/G,51 |
| 74LVT16244BEV | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs 74LVT16244BEV |
| V62/04601-02UE | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs V62/04601-02UE |
| 74LVT16244BEV,118 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs 74LVT16244BEV,118 |
| 935270794151 | NXP Semiconductors | Check for Price | Bus Driver, LVT Series, 16-Func, 1-Bit, True Output, BICMOS, PBGA56 | CLVTH162244AIGQLREP vs 935270794151 |
Part Details for CLVTH162244AIGQLREP by Texas Instruments
Results Overview of CLVTH162244AIGQLREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVTH162244AIGQLREP Information
CLVTH162244AIGQLREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CLVTH162244AIGQLREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56 | 6724 |
|
RFQ |
US Tariff Estimator: CLVTH162244AIGQLREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLVTH162244AIGQLREP Part Data Attributes
|
|
CLVTH162244AIGQLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH162244AIGQLREP
Texas Instruments
Bus Driver, LVT Series, 4-Func, 4-Bit, True Output, BICMOS, PBGA56
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Plastic, Vfbga-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvt | |
| JESD-30 Code | R-PBGA-B56 | |
| Length | 7 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Number of Bits | 4 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA56,6X10,25 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Power Supply Current-Max (ICC) | 5 Ma | |
| Prop. Delay@Nom-Sup | 3.2 Ns | |
| Propagation Delay (tpd) | 3.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Width | 4.5 Mm |
Alternate Parts for CLVTH162244AIGQLREP
This table gives cross-reference parts and alternative options found for CLVTH162244AIGQLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH162244AIGQLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.