| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 74LVT16245BEV/G,51 | Nexperia | Check for Price | 74LVT16245B; 74LVTH16245B - 3.3 V 16-bit transceiver; 3-state@en-us BGA 56-Pin | CLVTH16245AIZQLREP vs 74LVT16245BEV/G,51 |
| 74LVTH16245AZQLR | Texas Instruments | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs 74LVTH16245AZQLR |
| 74LVT16245BEV,118 | NXP Semiconductors | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs 74LVT16245BEV,118 |
| SN74LVTH16245AGQLR | Texas Instruments | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs SN74LVTH16245AGQLR |
| SN74LVT16245BZQLR | Texas Instruments | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs SN74LVT16245BZQLR |
| 74LVT16245BEVE | NXP Semiconductors | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs 74LVT16245BEVE |
| 74LVT16245BEV | NXP Semiconductors | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs 74LVT16245BEV |
| 935270795518 | Nexperia | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs 935270795518 |
| SN74LVT16245BGQLR | Texas Instruments | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs SN74LVT16245BGQLR |
| SN74LVTH16245AKR | Texas Instruments | Check for Price | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | CLVTH16245AIZQLREP vs SN74LVTH16245AKR |
Part Details for CLVTH16245AIZQLREP by Texas Instruments
Results Overview of CLVTH16245AIZQLREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVTH16245AIZQLREP Information
CLVTH16245AIZQLREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CLVTH16245AIZQLREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56 | 6044 |
|
RFQ |
US Tariff Estimator: CLVTH16245AIZQLREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLVTH16245AIZQLREP Part Data Attributes
|
|
CLVTH16245AIZQLREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH16245AIZQLREP
Texas Instruments
Bus Transceiver, LVT Series, 2-Func, 8-Bit, True Output, BICMOS, PBGA56
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Rohs Compliant, Plastic, Vfbga-56 | |
| Pin Count | 56 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Common Control | |
| Count Direction | Bidirectional | |
| Family | Lvt | |
| JESD-30 Code | R-PBGA-B56 | |
| JESD-609 Code | e1 | |
| Length | 7 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Transceiver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Ports | 2 | |
| Number of Terminals | 56 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA56,6X10,25 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Supply Current-Max (ICC) | 5 Ma | |
| Prop. Delay@Nom-Sup | 3.3 Ns | |
| Propagation Delay (tpd) | 3.7 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.5 Mm |
Alternate Parts for CLVTH16245AIZQLREP
This table gives cross-reference parts and alternative options found for CLVTH16245AIZQLREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH16245AIZQLREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.