| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SN74LVTH32373ZKER | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 | CLVTH32373IGKEREP vs SN74LVTH32373ZKER |
| V62/04721-01XA | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 | CLVTH32373IGKEREP vs V62/04721-01XA |
| V62/04721-01XE | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 | CLVTH32373IGKEREP vs V62/04721-01XE |
| SN74LVTH32373GKER | Texas Instruments | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 | CLVTH32373IGKEREP vs SN74LVTH32373GKER |
| 74LVTH32373GX | Fairchild Semiconductor Corporation | Check for Price | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 | CLVTH32373IGKEREP vs 74LVTH32373GX |
Part Details for CLVTH32373IGKEREP by Texas Instruments
Results Overview of CLVTH32373IGKEREP by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CLVTH32373IGKEREP Information
CLVTH32373IGKEREP by Texas Instruments is a Bus Driver/Transceiver.
Bus Driver/Transceivers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Price & Stock for CLVTH32373IGKEREP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96 | 3718 |
|
RFQ |
US Tariff Estimator: CLVTH32373IGKEREP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
CLVTH32373IGKEREP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CLVTH32373IGKEREP Part Data Attributes
|
|
CLVTH32373IGKEREP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLVTH32373IGKEREP
Texas Instruments
Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Lfbga-96 | |
| Pin Count | 96 | |
| HTS Code | 8542.39.00.60 | |
| Control Type | Enable Low | |
| Count Direction | Unidirectional | |
| Family | Lvt | |
| JESD-30 Code | R-PBGA-B96 | |
| JESD-609 Code | e0 | |
| Length | 13.5 Mm | |
| Load Capacitance (CL) | 50 Pf | |
| Logic IC Type | Bus Driver | |
| Max I(ol) | 0.064 A | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 8 | |
| Number of Functions | 4 | |
| Number of Ports | 2 | |
| Number of Terminals | 96 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Characteristics | 3-State | |
| Output Polarity | True | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LFBGA | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Low Profile, Fine Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 220 | |
| Power Supply Current-Max (ICC) | 10 Ma | |
| Prop. Delay@Nom-Sup | 3.8 Ns | |
| Propagation Delay (tpd) | 4.8 Ns | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.4 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Trigger Type | High Level | |
| Width | 5.5 Mm |
Alternate Parts for CLVTH32373IGKEREP
This table gives cross-reference parts and alternative options found for CLVTH32373IGKEREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLVTH32373IGKEREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.