Part Details for CM02X5R474M06AH by Kyocera AVX Components
Overview of CM02X5R474M06AH by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM02X5R474M06AH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CM02X5R474M06AH
|
Avnet Americas | Cap Ceramic 0.47uF 6.3V X5R 20% SMD 01005 85°C Paper T/R - Tape and Reel (Alt: CM02X5R474M06AH) RoHS: Not Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0312 / $0.0344 | Buy Now |
DISTI #
346-CM02X5R474M06AH
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02AR50J474MH 6.3V 0.47uF X5R 1005 20% RoHS: Compliant | 14839 |
|
$0.0280 / $0.1900 | Buy Now |
|
Future Electronics | 0402 0.47 uF 6.3 V ±20 % Tolerance X5R SMT Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0295 / $0.0312 | Buy Now |
DISTI #
CM02X5R474M06AH
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT NEW GLOBAL PN KGM02AR50J474MH 6.3V 0.47uF X5R 1005 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Reel | Americas - 0 |
|
$0.0272 / $0.0317 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 52000 |
|
RFQ | |
DISTI #
CM02X5R474M06AH
|
Avnet Asia | Cap Ceramic 0.47uF 6.3V X5R 20% SMD 01005 85°C Paper T/R (Alt: CM02X5R474M06AH) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 | 0 |
|
RFQ |
Part Details for CM02X5R474M06AH
CM02X5R474M06AH CAD Models
CM02X5R474M06AH Part Data Attributes:
|
CM02X5R474M06AH
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CM02X5R474M06AH
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 01005, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 16 Weeks | |
Capacitance | 0.47 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.2 mm | |
JESD-609 Code | e3 | |
Length | 0.4 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 01005 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 0.2 mm |
Alternate Parts for CM02X5R474M06AH
This table gives cross-reference parts and alternative options found for CM02X5R474M06AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM02X5R474M06AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CC0100MRX5R5BB474 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 01005, CHIP | YAGEO Corporation | CM02X5R474M06AH vs CC0100MRX5R5BB474 |
GRM022R60J474ME05L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.47uF, Surface Mount, 01005, CHIP | Murata Manufacturing Co Ltd | CM02X5R474M06AH vs GRM022R60J474ME05L |