Part Details for CM05FD221GO3 by Cornell Dubilier Electronics Inc
Overview of CM05FD221GO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05FD221GO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3820
|
Newark | Silver Mica Capacitor 220Pf, 500V, 2%, Radial, Capacitance:220Pf, Voltage(Dc):500V, Capacitance Tolerance:± 2%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.7Mm Rohs Compliant: No |Cornell Dubilier CM05FD221GO3 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 1000 |
|
$4.6800 / $5.2900 | Buy Now |
DISTI #
CM05FD221GO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
100 In Stock |
|
$4.5973 / $8.1100 | Buy Now |
DISTI #
598-CM05FD221GO3
|
Mouser Electronics | Mica Capacitors 220pF 500V 2% RoHS: Not Compliant | 98 |
|
$4.5200 / $7.9800 | Buy Now |
|
Future Electronics | CM05 Series 500 V 220 pF ±2 % Tolerance LS=5.9 mm Radial Dipped Mica Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$4.7900 / $5.5800 | Buy Now |
|
Onlinecomponents.com | Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$4.5900 / $5.4200 | Buy Now |
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 2±%, 0 | 75 |
|
$3.0420 / $7.0200 | Buy Now |
|
Quest Components | Capacitor, Mica, 220pf, 500V, .5+pf, 2±%, 0 | 4 |
|
$5.1480 / $7.0200 | Buy Now |
DISTI #
CM05FD221GO3
|
TTI | Mica Capacitors 220pF 500V 2% Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.4700 / $5.3400 | Buy Now |
DISTI #
CM05FD221GO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$3.2200 / $4.7100 | Buy Now |
|
Master Electronics | Cap Mica 220pF 500V 2% (11.7 X 5.1 X 9.7mm) Radial 5.9mm 125°C T/R RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$4.5900 / $5.4200 | Buy Now |
Part Details for CM05FD221GO3
CM05FD221GO3 CAD Models
CM05FD221GO3 Part Data Attributes
|
CM05FD221GO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05FD221GO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 2% +Tol, 2% -Tol, 0/+70ppm/Cel TC, 0.00022uF, Through Hole Mount, 4620, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.65 mm | |
Length | 11.68 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 2% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 2% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4620 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Terminal Shape | WIRE | |
Width | 5.08 mm |