Part Details for CM05FD301JO3 by Cornell Dubilier Electronics Inc
Overview of CM05FD301JO3 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CM05FD301JO3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12C3830
|
Newark | Silver Mica Capacitor 300Pf, 500V, 5%, Radial, Capacitance:300Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CM05FD301JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $5.1100 | Buy Now |
DISTI #
CM05FD301JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.3636 | Buy Now |
DISTI #
598-CM05FD301JO3
|
Mouser Electronics | Mica Capacitors 300pF 500V 5% RoHS: Not Compliant | 0 |
|
$4.6600 / $7.6100 | Order Now |
|
Onlinecomponents.com | Cap Mica 300pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R RoHS: Compliant | 0 |
|
$2.9200 / $5.1500 | Buy Now |
|
Bristol Electronics | 210 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 28 |
|
$1.6875 / $2.2500 | Buy Now |
|
Quest Components | Capacitor, Mica, 300pf, 500V, .5+pf, 5±%, 0 | 117 |
|
$1.0000 / $2.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 300pf, 500V, .5+pf, 5±%, 0 | 22 |
|
$1.8750 / $3.0000 | Buy Now |
|
Quest Components | Capacitor, Mica, 300pf, 500V, .5+pf, 5±%, 0 | 2 |
|
$1.8480 / $2.3100 | Buy Now |
DISTI #
CM05FD301JO3
|
Richardson RFPD | HI-Q MICA CAPACITORS RoHS: Not Compliant Min Qty: 100 | 0 |
|
$3.0600 / $4.5500 | Buy Now |
Part Details for CM05FD301JO3
CM05FD301JO3 CAD Models
CM05FD301JO3 Part Data Attributes
|
CM05FD301JO3
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM05FD301JO3
Cornell Dubilier Electronics Inc
Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.0003uF, Through Hole Mount, 4721, RADIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 4721 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.0003 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 9.91 mm | |
Length | 11.94 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Size Code | 4721 | |
Surface Mount | NO | |
Temperature Coefficient | 0/+70ppm/Cel ppm/°C | |
Terminal Pitch | 5.72 mm | |
Terminal Shape | WIRE | |
Width | 5.33 mm |