There are no models available for this part yet.
Overview of CM05FD331JO3 by Cornell Dubilier Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CM05FD331JO3 by Cornell Dubilier Electronics Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12C3833
|
Newark | Silver Mica Capacitor 330Pf, 500V, 5%, Radial, Capacitance:330Pf, Voltage(Dc):500V, Capacitance Tolerance:± 5%, Capacitor Terminals:Pc Pin, Lead Spacing:5.9Mm, Capacitor Case/Package:Radial Leaded, Product Length:11.9Mm Rohs Compliant: No |Cornell Dubilier CM05FD331JO3 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.5400 | Buy Now | |
DISTI #
CM05FD331JO3-ND
|
DigiKey | CAP MICA 500V Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7671 | Buy Now | |
DISTI #
5982-CM05FD331J03
|
Mouser Electronics | Mica Capacitors 330pF 500V MICA CAP RoHS: Not Compliant | 7 |
|
$4.9600 / $8.2500 | Buy Now | |
Onlinecomponents.com | Cap Mica 330pF 500V 5% (11.9 X 5.3 X 9.9mm) Radial 5.9mm 125°C T/R RoHS: Compliant | 0 |
|
$3.2000 / $5.5800 | Buy Now | ||
Bristol Electronics | Min Qty: 2 | 139 |
|
$1.1250 / $3.0000 | Buy Now | ||
Quest Components | Capacitor, Mica, 330pf, 500V, .5+pf, 5±%, 0 | 799 |
|
$3.6000 / $7.2000 | Buy Now | ||
Quest Components | Capacitor, Mica, 330pf, 500V, .5+pf, 5±%, 0 | 529 |
|
$3.8500 / $10.5000 | Buy Now | ||
Quest Components | Capacitor, Mica, 330pf, 500V, .5+pf, 5±%, 0 | 111 |
|
$1.4000 / $4.0000 | Buy Now | ||
Quest Components | Capacitor, Mica, 330pf, 500V, .5+pf, 5±%, 0 | 3 |
|
$7.7000 / $10.5000 | Buy Now | ||
DISTI #
CM05FD331JO3
|
TTI | Mica Capacitors 330pF 500V MICA CAP Min Qty: 2000 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$4.6800 / $4.8600 | Buy Now |
CAD Models for CM05FD331JO3 by Cornell Dubilier Electronics Inc
Part Data Attributes for CM05FD331JO3 by Cornell Dubilier Electronics Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CORNELL DUBILIER ELECTRONICS INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.29.00.20
|
Capacitance
|
0.00033 µF
|
Capacitor Type
|
MICA CAPACITOR
|
Dielectric Material
|
MICA
|
Height
|
9.91 mm
|
Length
|
11.94 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
500 V
|
Reference Standard
|
MIL-C-5
|
Size Code
|
4721
|
Surface Mount
|
NO
|
Temperature Coefficient
|
0/+70ppm/Cel ppm/°C
|
Terminal Pitch
|
5.72 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.33 mm
|
Alternate Parts for CM05FD331JO3
This table gives cross-reference parts and alternative options found for CM05FD331JO3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM05FD331JO3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD17FD331JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, Through Hole Mount, 4721, RADIAL LEADED | Cornell Dubilier Electronics Inc | CM05FD331JO3 vs CD17FD331JO3 |
CM10FD331JO3 | Mica Capacitor, Mica, 500V, 5% +Tol, 5% -Tol, 0/+70ppm/Cel TC, 0.00033uF, 4721, | Cornell Dubilier Electronics Inc | CM05FD331JO3 vs CM10FD331JO3 |
Related Parts for CM05FD331JO3
-
MP4560DQ-LF-ZSwitching Regulator or Controllers
-
OP07EPZOperational Amplifiers
-
555-2001FVisible LEDs
-
ACS712ELCTR-20A-TOther Analog ICs
-
SN74ALS30ANGates
-
SN74HCT652NTBus Driver/Transceivers
-
CSC10A014K70GPAArray/Network Resistors
-
RN55C2491FB14Metal Film Resistors
-
AD9754ARUDigital to Analog Converters