Part Details for CM2545X171B-10 by Steward, Inc
Overview of CM2545X171B-10 by Steward, Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CM2545X171B-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 FUNCTIONS, 10 A, DATA LINE FILTER | 15 |
|
$0.8100 / $1.3500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 250 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for CM2545X171B-10
CM2545X171B-10 CAD Models
CM2545X171B-10 Part Data Attributes
|
CM2545X171B-10
Steward, Inc
Buy Now
Datasheet
|
Compare Parts:
CM2545X171B-10
Steward, Inc
Data Line Filter, 2 Function(s), 10A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STEWARD INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 9.32 mm | |
JESD-609 Code | e3 | |
Length | 11.38 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Output Impedance | 170 OHM Ω | |
Packing Method | BULK | |
Rated Current | 10 A | |
Terminal Finish | Tin (Sn) |