Part Details for CM65DD151JM1 by Cornell Dubilier Electronics Inc
Overview of CM65DD151JM1 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for CM65DD151JM1
CM65DD151JM1 CAD Models
CM65DD151JM1 Part Data Attributes
|
CM65DD151JM1
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
CM65DD151JM1
Cornell Dubilier Electronics Inc
CAP,MICA,150PF,500VDC,5% -TOL,5% +TOL,-100,100PPM TC
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | , 94 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.29.00.20 | |
Capacitance | 0.00015 µF | |
Capacitor Type | MICA CAPACITOR | |
Dielectric Material | MICA | |
Height | 50 mm | |
Length | 71.5 mm | |
Manufacturer Series | CM65 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Axial | |
Rated (DC) Voltage (URdc) | 500 V | |
Reference Standard | MIL-C-5 | |
Series | CM65 | |
Size Code | 94 | |
Temperature Coefficient | 100ppm/Cel ppm/°C | |
Terminal Pitch | 38.1 mm | |
Width | 23.8 mm |
Alternate Parts for CM65DD151JM1
This table gives cross-reference parts and alternative options found for CM65DD151JM1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CM65DD151JM1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CM65BD151GM1 | CAP,MICA,150PF,500VDC,2% -TOL,2% +TOL,-100,100PPM TC | Cornell Dubilier Electronics Inc | CM65DD151JM1 vs CM65BD151GM1 |
CM65BD151JM1 | CAP,MICA,150PF,500VDC,5% -TOL,5% +TOL,-100,100PPM TC | Cornell Dubilier Electronics Inc | CM65DD151JM1 vs CM65BD151JM1 |