-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 200V, 2% +/-Tol, Surface Mount, 1406, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMA02040X2201GB300
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 kOhm, ± 2%, 250 mW, 0204 [3715 Metric], Carbon Film (Alt: CMA02040X2201GB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1233 | Buy Now |
DISTI #
594-CMA02040X2201GB3
|
Mouser Electronics | MELF Resistors 1/4W 2.2Kohms 2% 0204 MELF 200V RoHS: Compliant | 2369 |
|
$0.0850 / $0.6200 | Buy Now |
|
Future Electronics | CMA Series Ø 1.4 x 3.6 mm 0.25 W 2.2 kOhm ±2 % High Pulse Load MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 3000Reel |
|
$0.0879 / $0.0962 | Buy Now |
DISTI #
CMA02040X2201GB300
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 kOhm, ± 2%, 250 mW, 0204 [3715 Metric], Carbon Film (Alt: CMA02040X2201GB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1233 | Buy Now |
DISTI #
CMA02040X2201GB300
|
Avnet Abacus | Surface Mount MELF Resistor, 2.2 kOhm, � 2%, 250 mW, 0204 [3715 Metric], Carbon Film (Alt: CMA02040X2201GB300) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1713591RL
|
Farnell | RESISTOR, MELF, 0204, 2K2 RoHS: Compliant Min Qty: 50 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.1011 / $0.1498 | Buy Now |
DISTI #
1713591
|
Farnell | RESISTOR, MELF, 0204, 2K2 RoHS: Compliant Min Qty: 5 Lead time: 12 Weeks, 0 Days Container: Cut Tape | 0 |
|
$0.1011 / $0.3022 | Buy Now |
|
New Advantage Corporation | HIGH PULSE LOAD MELF RESISTOR, 7"-REEL 0204 RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 6000 |
|
$0.0890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMA02040X2201GB300
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMA02040X2201GB300
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.25W, 2200ohm, 200V, 2% +/-Tol, Surface Mount, 1406, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, RATED AC VOLTAGE: 200V | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.4 mm | |
Package Length | 3.6 mm | |
Package Style | SMT | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200; VDE | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1406 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 200 V |