Part Details for CMAD4448BK by Central Semiconductor Corp
Overview of CMAD4448BK by Central Semiconductor Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Part Details for CMAD4448BK
CMAD4448BK CAD Models
CMAD4448BK Part Data Attributes
|
CMAD4448BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMAD4448BK
Central Semiconductor Corp
Rectifier Diode, 1 Element, 0.25A, 120V V(RRM), Silicon, 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | 0.80 X 0.60 MM, 0.40 MM HEIGHT, MINIATURE PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 120 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |