-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 10ohm, 500V, 5% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CMB02070X1009JB200
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1009JB200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
594-CMB02070X1009JB2
|
Mouser Electronics | MELF Resistors 0.4W 10ohm5% 0207 MELF 500V RoHS: Compliant | 30743 |
|
$0.1920 / $0.6400 | Buy Now |
|
Future Electronics | CMB Series 0207 10 Ohm 1 W ±5 % Surface Mount Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 30000Reel |
|
$0.1830 / $0.2000 | Buy Now |
DISTI #
CMB02070X1009JB200
|
TTI | MELF Resistors 0.4W 10ohm5% 0207 MELF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1880 / $0.2070 | Buy Now |
DISTI #
CMB02070X1009JB200
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1009JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2025 / $0.2572 | Buy Now |
DISTI #
CMB02070X1009JB200
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1009JB200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
CMB02070X1009JB200
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1009JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.2720 | Buy Now |
DISTI #
CMB02070X1009JB200
|
Avnet Americas | Surface Mount MELF Resistor, 10 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X1009JB200) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
WME9231
|
Rutronik | CM0207 10R 5% 1W RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 22000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1186 / $0.1226 | Buy Now |
DISTI #
CMB02070X1009JB200
|
Avnet Abacus | Surface Mount MELF Resistor, 10 Ohm, � 5%, 400 mW, 0207 [6123 Metric], Carbon Film (Alt: CMB02070X1009JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 6 Days | Abacus - 8000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X1009JB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X1009JB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 10ohm, 500V, 5% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |