-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0812
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 2.2 Ohm, 400 Mw, 5%, Carbon Film Rohs Compliant: Yes |Vishay CMB02070X2208JB200 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 32455 |
|
$0.0880 | Buy Now |
DISTI #
12AC0159
|
Newark | Res, Auto, Carbon Film, 2R2, 5%, 0207, Resistance:2.2Ohm, Product Range:Cmb 0207 Series, Voltage Rating:500V, Resistor Element Material:Carbon Film, Power Rating:400Mw, Resistance Tolerance:± 5%, Temperature Coefficient:-, Melf Rohs Compliant: Yes |Vishay CMB02070X2208JB200 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 6000 |
|
$0.1980 / $0.2060 | Buy Now |
DISTI #
CMB02070X2208JB200
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X2208JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
594-CMB02070X2208JB2
|
Mouser Electronics | MELF Resistors 0.4W 2.2ohms 5% 0207 MELF 500V RoHS: Compliant | 29357 |
|
$0.1880 / $0.6000 | Buy Now |
|
Future Electronics | CMB Series Ø2.2 x 5.8 mm 1 W 2.2 Ohm ±5% High Pulse Load MELF Resistor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 6000Reel |
|
$0.1700 / $0.1820 | Buy Now |
DISTI #
CMB02070X2208JB200
|
TTI | MELF Resistors 0.4W 2.2ohms 5% 0207 MELF 500V RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.1880 | Buy Now |
DISTI #
CMB02070X2208JB200
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X2208JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
CMB02070X2208JB200
|
Avnet Americas | Surface Mount MELF Resistor, 2.2 Ohm, ± 5%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X2208JB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
ComSIT USA | HIGH PULSE LOAD CARBON FILM MELF RESISTOR Fixed Resistor, Carbon Film, 0.4W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2309 RoHS: Compliant | Europe - 30000 |
|
RFQ | |
DISTI #
WME8815
|
Rutronik | CM0207 2,2R 5% 1W RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 24000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.1182 / $0.1223 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X2208JB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X2208JB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 2.2ohm, 500V, 5% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 500 V |