-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Carbon Film, 0.4W, 47ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15R0801
|
Newark | Surface Mount Melf Resistor, Cmb 0207 Series, 47 Ohm, 400 Mw, 2%, Carbon Film Rohs Compliant: Yes |Vishay CMB02070X4709GB200 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 8555 |
|
$0.2870 / $0.6550 | Buy Now |
DISTI #
12AC0163
|
Newark | Res, Auto, Carbon Film, 47R, 2%, 0207, Resistance:47Ohm, Product Range:Cmb 0207 Series, Voltage Rating:500V, Resistor Element Material:Carbon Film, Power Rating:400Mw, Resistance Tolerance:± 2%, Temperature Coefficient:-, Melf Rohs Compliant: Yes |Vishay CMB02070X4709GB200 Min Qty: 2000 Package Multiple: 1 Date Code: 1 Container: Reel | 14000 |
|
$0.1940 / $0.2030 | Buy Now |
DISTI #
CMB02070X4709GB200
|
Avnet Americas | Surface Mount MELF Resistor, 47 Ohm, ± 2%, 400 mW, 0207 [6123 Metric], Carbon Film - Tape and Reel (Alt: CMB02070X4709GB200) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2720 | Buy Now |
DISTI #
594-CMB02070X4709GB2
|
Mouser Electronics | MELF Resistors 0.4W 47ohm 2% 0207 MELF 500V RoHS: Compliant | 146092 |
|
$0.1870 / $0.5300 | Buy Now |
DISTI #
E02:0323_02053650
|
Arrow Electronics | Res Carbon Film 0207(2309) 47 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Date Code: 2318 | Europe - 4000 |
|
$0.2009 / $0.2052 | Buy Now |
DISTI #
V72:2272_09279261
|
Arrow Electronics | Res Carbon Film 0207(2309) 47 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1635 Container: Cut Strips | Americas - 1399 |
|
$0.2344 / $0.5289 | Buy Now |
|
Future Electronics | CMB 0207 2% B2 47R RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1230 / $0.1320 | Buy Now |
DISTI #
68022621
|
Verical | Res Carbon Film 0207(2309) 47 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 2000 Package Multiple: 2000 Date Code: 2318 | Americas - 4000 |
|
$0.1999 / $0.2042 | Buy Now |
DISTI #
25792617
|
Verical | Res Carbon Film 0207(2309) 47 Ohm 2% 0.4W Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200 Medical Min Qty: 30 Package Multiple: 1 Date Code: 1635 | Americas - 1399 |
|
$0.1924 / $0.2604 | Buy Now |
|
Quest Components | FIXED RESISTOR, CARBON FILM, 0.4W, 47OHM, 500V, 2% +/-TOL, SURFACE MOUNT, 2309 | 111 |
|
$0.2746 / $0.4119 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CMB02070X4709GB200
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CMB02070X4709GB200
Vishay Intertechnologies
Fixed Resistor, Carbon Film, 0.4W, 47ohm, 500V, 2% +/-Tol, Surface Mount, 2309, MELF
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, LASER TRIMMABLE, RATED AC VOLTAGE (V): 500 | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.8 mm | |
Package Style | SMT | |
Packing Method | TR, Blister, 7 Inch | |
Rated Power Dissipation (P) | 0.4 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 47 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | CARBON FILM | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 2% | |
Working Voltage | 500 V |