Part Details for CMD177C3 by Qorvo
Overview of CMD177C3 by Qorvo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CMD177C3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
772-CMD177C3
|
Mouser Electronics | RF Mixer 6 - 14 GHz Double Balanced Mixer RoHS: Compliant | 0 |
|
$41.3000 / $74.7000 | Order Now |
Part Details for CMD177C3
CMD177C3 CAD Models
CMD177C3 Part Data Attributes:
|
CMD177C3
Qorvo
Buy Now
Datasheet
|
Compare Parts:
CMD177C3
Qorvo
Double Balanced Mixer, 6000MHz Min, 14000MHz Max, 10dB Conversion Loss-Max,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Qorvo | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 25 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | 6000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for CMD177C3
This table gives cross-reference parts and alternative options found for CMD177C3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMD177C3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC553LC3B | HMC553LC3B | Analog Devices Inc | CMD177C3 vs HMC553LC3B |
HMC553LC3BTR | HMC553LC3BTR | Analog Devices Inc | CMD177C3 vs HMC553LC3BTR |