Part Details for CMD207 by Spectrum Control
Results Overview of CMD207 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
CMD207 Information
CMD207 by Spectrum Control is a Duplexer.
Duplexers are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
CMD207 Part Data Attributes
|
|
CMD207
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
CMD207
Spectrum Control
Duplexer
|
| Part Life Cycle Code | Transferred | |
| Filter Type | Duplexer | |
| Height | 34.29 Mm | |
| Input Connector | N Female | |
| Insertion Loss (Rx) | 2 Db | |
| Insertion Loss (Tx) | 2 Db | |
| Length | 281.18 Mm | |
| Mounting Type | Panel Mount | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | ||
| Output Connector | Sma Female | |
| Receive Center Frequency | 2415 Mhz | |
| Transmit Center Frequency | 2465 Mhz | |
| Width | 50.8 Mm |