Part Details for CMDSH05-45BKPBFREE by Central Semiconductor Corp
Overview of CMDSH05-45BKPBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDSH05-45BKPBFREE
CMDSH05-45BKPBFREE CAD Models
CMDSH05-45BKPBFREE Part Data Attributes
|
CMDSH05-45BKPBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH05-45BKPBFREE
Central Semiconductor Corp
Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.13 V | |
Non-rep Pk Forward Current-Max | 10 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.5 A | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY |
Alternate Parts for CMDSH05-45BKPBFREE
This table gives cross-reference parts and alternative options found for CMDSH05-45BKPBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH05-45BKPBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH05-45TRTIN/LEAD | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, | Central Semiconductor Corp | CMDSH05-45BKPBFREE vs CMDSH05-45TRTIN/LEAD |