Part Details for CMDSH05-45PBFREE by Central Semiconductor Corp
Overview of CMDSH05-45PBFREE by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMDSH05-45PBFREE
CMDSH05-45PBFREE CAD Models
CMDSH05-45PBFREE Part Data Attributes:
|
CMDSH05-45PBFREE
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDSH05-45PBFREE
Central Semiconductor Corp
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2018-01-31 | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for CMDSH05-45PBFREE
This table gives cross-reference parts and alternative options found for CMDSH05-45PBFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDSH05-45PBFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDSH05-45 | Rectifier Diode, Schottky, 1 Element, 0.5A, 45V V(RRM), Silicon, SUPERMINI-2 | Central Semiconductor Corp | CMDSH05-45PBFREE vs CMDSH05-45 |