Part Details for CMDZ27BK by Central Semiconductor Corp
Overview of CMDZ27BK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for CMDZ27BK
CMDZ27BK CAD Models
CMDZ27BK Part Data Attributes
|
CMDZ27BK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMDZ27BK
Central Semiconductor Corp
Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 300 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Reference Voltage-Nom | 27 V | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Voltage Temp Coeff-Max | 24.3 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 2 mA |
Alternate Parts for CMDZ27BK
This table gives cross-reference parts and alternative options found for CMDZ27BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ27BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMDZ27TR13 | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ27BK vs CMDZ27TR13 |
CMDZ27BKLEADFREE | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ27BK vs CMDZ27BKLEADFREE |
BZX384-C27-Q | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | CMDZ27BK vs BZX384-C27-Q |
BZX384-C27 | Zener Diode, 27V V(Z), 5%, 0.2W, Silicon, Unidirectional, | General Instrument Corp | CMDZ27BK vs BZX384-C27 |
CMDZ27TR | Zener Diode, 27V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 | Central Semiconductor Corp | CMDZ27BK vs CMDZ27TR |
BZX384-C27 | Zener Diode, 27V V(Z), 5%, 0.3W, Silicon, Unidirectional | Nexperia | CMDZ27BK vs BZX384-C27 |
BZX384-C27,115 | BZX384 series - Voltage regulator diodes SOD 2-Pin | NXP Semiconductors | CMDZ27BK vs BZX384-C27,115 |