CMDZ30BKLEADFREE
Central Semiconductor Corp
Description: Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2

Overview of CMDZ30BKLEADFREE by Central Semiconductor Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for CMDZ30BKLEADFREE by Central Semiconductor Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CMDZ30BKLEADFREE by Central Semiconductor Corp

CMDZ30BKLEADFREE
Central Semiconductor Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CENTRAL SEMICONDUCTOR CORP
Package Description
R-PDSO-G2
Pin Count
2
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JESD-30 Code
R-PDSO-G2
JESD-609 Code
e3
Knee Impedance-Max
300 Ω
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.25 W
Qualification Status
Not Qualified
Reference Voltage-Nom
30 V
Reverse Current-Max
0.05 µA
Surface Mount
YES
Technology
ZENER
Terminal Finish
Matte Tin (Sn)
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Temp Coeff-Max
27.3 mV/°C
Voltage Tol-Max
5%
Working Test Current
2 mA
Want to compare parts?
  1. CMDZ30BKLEADFREE
    Central Semiconductor Corp
    Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2
    VS

Alternate Parts for CMDZ30BKLEADFREE

This table gives cross-reference parts and alternative options found for CMDZ30BKLEADFREE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMDZ30BKLEADFREE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BZX384C30-HE3-08 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-HE3-08
BZX384C30-T Zener Diode, Micro Commercial Components CMDZ30BKLEADFREE vs BZX384C30-T
BZX384C30-E3-18 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-E3-18
BZX384C30 Zener Diode, 30V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components CMDZ30BKLEADFREE vs BZX384C30
BZX384-C30 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, General Instrument Corp CMDZ30BKLEADFREE vs BZX384-C30
BZX384C30-G3-18 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-G3-18
BZX384-C30,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia CMDZ30BKLEADFREE vs BZX384-C30,115
CMDZ30TR13 Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ30BKLEADFREE vs CMDZ30TR13
BZX384C30-HE3-18 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-HE3-18
CMDZ30TR Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ30BKLEADFREE vs CMDZ30TR
Part Number Description Manufacturer Compare
BZX384C30-E3-18 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-E3-18
BZT52C30S Zener Diode, 30V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, PLASTIC PACKAGE-2 Micro Commercial Components CMDZ30BKLEADFREE vs BZT52C30S
BZX384-C30,115 BZX384 series - Voltage regulator diodes@en-us SOD 2-Pin Nexperia CMDZ30BKLEADFREE vs BZX384-C30,115
CMDZ30TR Zener Diode, 30V V(Z), 5%, 0.25W, Silicon, Unidirectional, SUPERMINI-2 Central Semiconductor Corp CMDZ30BKLEADFREE vs CMDZ30TR
RD30SB-T1 30V, 0.2W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, SUPERMINI-2 Renesas Electronics Corporation CMDZ30BKLEADFREE vs RD30SB-T1
BZT52C30S Zener Diode, 30V V(Z), 6.67%, 0.2W, Silicon, Unidirectional, GREEN, ULTRA SMALL, PLASTIC PACKAGE-2 Lite-On Semiconductor Corporation CMDZ30BKLEADFREE vs BZT52C30S
BZX384C30-HE3-08 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-HE3-08
BZX384C30-V-G DIODE 30 V, 0.2 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, GREEN PACKAGE-2, Voltage Regulator Diode Vishay Semiconductors CMDZ30BKLEADFREE vs BZX384C30-V-G
BZX384C30-G3-08 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, GREEN, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-G3-08
BZX384C30-HE3-18 Zener Diode, 30V V(Z), 5%, 0.2W, Silicon, Unidirectional, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies CMDZ30BKLEADFREE vs BZX384C30-HE3-18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CMDZ30BKLEADFREE by Central Semiconductor Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CMDZ30BKLEADFREE by Central Semiconductor Corp

Select Manufacturer
Which Manufacturer of CMDZ30BKLEADFREE would you like to use for your alert(s)?
  • Please alert me when CMDZ30BKLEADFREE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CMDZ30BKLEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CMDZ30BKLEADFREE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CMDZ30BKLEADFREE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CMDZ30BKLEADFREE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CMDZ30BKLEADFREE by Central Semiconductor Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: